STMicroelectronicsLM234DTCurrent Regulators

Diode Current Reg. 400mW 8-Pin SO N T/R

It's quick and easy to implement this LM234DT current regulator diode from STMicroelectronics in your circuit to control the current. Its maximum power dissipation is 400 mW. This current regulator diode has an operating temperature range of -25 °C to 100 °C.

Total In Stock: 61,641 parts

Regional Inventory: 14,141

    Total$0.85Price for 1

    14,141 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $0.8489
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 1,641 parts
      • Price: $0.8489
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 12,500 parts
      • Price: $0.8046
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 47,500 parts
      • Price: $0.5453

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.