STMicroelectronicsLM211DLinear Comparators
Comparator Single ±15V/30V 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 0.2 | |
| 0.05 to 0.5 | |
| Open Collector | |
| ±15|30 | |
| 3@±15V | |
| 5 | |
| 30 | |
| ±15 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@±15V | |
| 6@±15V | |
| 50 | |
| 105 | |
| -40 | |
| 710 | |
| Single|Dual | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
The characteristics of this high-gain LM211D comparator circuit from STMicroelectronics allow it to compare input voltages or currents. It has an open collector output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

