Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

LM20154EVAL

LM20154 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Current (mA)
    4000
  • Input Voltage Range
    2.95VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    96
  • Supported Device
    LM20154

Documentation and Resources

Datasheets
Design resources