| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Maximum Input Offset Current (uA) | 0.03@5V |
| Maximum Input Bias Current (uA) | 0.001@5V |
| Maximum Supply Current (mA) | 1.2@5V |
| Typical Output Current (mA) | 20(Max)@15V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 830 |
| Typical Slew Rate (V/us) | 0.5 |
| Typical Input Noise Voltage Density (nV/rtHz) | 40 |
| Typical Voltage Gain (dB) | 93.98(Min) |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1 |
| Minimum PSRR (dB) | 65 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| Pin Count | 8 |