| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1.805V | |
| 1.995V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

