Texas InstrumentsLM140LAH-5.0Linear Regulators

Standard Regulator Pos 5V 0.1A 3-Pin TO-39 Bulk

Control the voltage level of your circuit with this standard LM140LAH-5.0 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 10(Typ) V and no higher than 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.01%/mA and line regulation of 0.04%/V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.

4 parts: Ships tomorrow

    Total$16.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 4 parts
      • Price: $16.56

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.