| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Typical CMRR (dB) | 70(Min) |
| Typical PSRR (dB) | 70(Min) |
| Typical Response Time (us) | 5(Max) |
| Typical Response Time Range (us) | 5 to 20 |
| Maximum Propagation Delay Time (ns) | 700(Typ) |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±15|30 |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 30 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Typical Voltage Gain (dB) | 93.98(Min) |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.001@5V |
| Typical Output Current (mA) | 6(Min)@5V |
| Maximum Quiescent Current (mA) | 3@5V |
| Maximum Power Dissipation (mW) | 680 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |