| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| Rail to Rail Output | |
| 70(Min) | |
| 70(Min) | |
| 5(Max) | |
| 5 to 20 | |
| 700(Typ) | |
| Open Collector | |
| ±15|30 | |
| 2@5V | |
| 5 | |
| 30 | |
| ±15 | |
| 93.98(Min) | |
| 90 to 110 | |
| 0.001@5V | |
| 6(Min)@5V | |
| 3@5V | |
| 680 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.77 |
| Package Width | 7.11(Max) |
| Package Length | 9.9(Max) |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 14 | |
| Lead Shape | Flat |
This specially engineered electronic LM139AW-SMD comparator circuit from Texas Instruments compares two input voltages and outputs a signal to tell you the larger of the two signals. Its maximum power dissipation is 680 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology. Its typical PSRR is 70(Min) dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

