| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transconductance Amplifier | |
| 2 | |
| 2 | |
| 75 to 85 | |
| 80 | |
| Push-Pull | |
| 4@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 10 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 8@±15V | |
| 2.6(Typ)@±15V | |
| 0.026(Typ)@±15V | |
| 570 | |
| 0 | |
| 70 | |
| Tube | |
| Single|Dual | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Do you need an electronic device to amplify audio signals in two channels? Then transconductance amplifier LM13700N differential amplifier from Texas Instruments is perfect for you! It has a push-pull output. Its maximum power dissipation is 570 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

