| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Transconductance Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Minimum CMRR Range (dB) | 75 to 85 |
| Minimum CMRR (dB) | 80 |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage (mV) | 4@±15V |
| Maximum Operating Supply Voltage (V) | ±18|36 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Single Supply Voltage (V) | 10 |
| Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Bias Current (uA) | 8@±15V |
| Maximum Supply Current (mA) | 2.6(Typ)@±15V |
| Maximum Input Resistance (MOhm) | 0.026(Typ)@±15V |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |