| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit+Sign | |
| 1 | |
| 8|4 | |
| 114ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±3.3V | |
| 15 | |
| ±1LSB | |
| ±3LSB | |
| 13 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

