| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | High Speed Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical Response Time (us) | 0.08 |
| Typical Response Time Range (us) | 0.05 to 0.5 |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±18|36 |
| Maximum Input Offset Voltage (mV) | 4@±15V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 36 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Voltage Gain (dB) | 92.04 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.5@±15V |
| Maximum Supply Current (mA) | 4.3(Typ)@5V |
| Typical Output Current (mA) | 25(Max) |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -55 |
| Maximum Power Dissipation (mW) | 500 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Box |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| Pin Count | 10 |