| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| ±4 | |
| Adjustable | |
| 1.25 | |
| 1.5 | |
| 4.2 | |
| 40 | |
| Mounting | Through Hole |
| Package Height | 7.44 |
| Package Width | 25.4 |
| Package Length | 38.93 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

