| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 57 | |
| 1.5 | |
| 1.3 | |
| 0.01%/V(Typ) | |
| 0.1%(Typ) | |
| 35°C/W(Typ) | |
| 3°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Package Height | 0.25 |
| Package Width | 2.18 |
| Package Length | 2.36 |
| PCB changed | 9 |
| Supplier Package | Die |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
