| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 5% | |
| 0.01%/°C(Typ) | |
| 15mV | |
| 1.22 | |
| 20 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 5.44 |
| Mounting | Through Hole |
| Package Height | 2.67(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
