Analog DevicesLM10BLJ8Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±3.5V/7V 8-Pin CDIP N
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 2@7V | |
| 7 | |
| ±3.5 | |
| 0.0007@7V | |
| 0.02@7V | |
| 0.4@7V | |
| Single|Dual | |
| 109.54 | |
| 86 | |
| 89 | |
| 85 to 90 | |
| No | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

