| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5.05 | |
| 1(Min) | |
| 7.1 | |
| 35 | |
| 50mV | |
| 100mV | |
| 10 | |
| 2.5°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.94(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.44(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Maintain a steady voltage level with this standard LM109K STEEL linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 7.1 V and a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5.05 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 50mV. The item will be shipped in tray orientation. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

