| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±4 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 2.6 |
| Maximum Input Voltage (V) | 18 |
| Maximum Dropout Voltage @ Current (V) | 1.5@3A |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 12mV(Typ) |
| Maximum Quiescent Current (mA) | 10 |
| Junction to Ambient | 22.8°C/W |
| Junction to Case | 15.6°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |
| Lead Shape | Through Hole |