| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Solid State Drives |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Input Voltage (V) | 3 to 5.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Width | 2.82 |
| Package Length | 3.22 |
| PCB changed | 46 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 46 |
| Lead Shape | Ball |