NichiconLLS2Z102MELACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 180V 20% (25 X 40mm) Snap-In 10mm 3.06A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 180VDC | |
| Low | |
| 3.06 | |
| 1270@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 40 | |
| 32.3 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

