NichiconLLS2W271MELBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 450V 20% (30 X 35mm) Snap-In 10mm 1.89A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.89 | |
| 1040@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 85 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LLS2W271MELB electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS2W271MELB aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1040@5Min μA. It has a tolerance of 20%. Its capacitance value is 270uF. This product is 35 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

