NichiconLLS2D331MELYCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 200V 20% (20 X 30mm) Snap-In 10mm 1.56A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.56 | |
| 770@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 20 | |
| 30 | |
| 14 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic LLS2D331MELY aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm tall with a diameter of 20 mm. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 770@5Min μA. It has a tolerance of 20%. The LLS2D331MELY aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

