NichiconLLS1V472MELZCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 2.46A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 35VDC | |
| 2.46 | |
| 1210@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LLS1V472MELZ electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1210@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 4700uF. The LLS1V472MELZ aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 22 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
