NichiconLLS1J682MELACapacitor Aluminum Electrolytic

Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Snap-In 10mm 4.52A 3000h 85°C Bulk

This electrolytic LLS1J682MELA aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS1J682MELA aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 25 mm. Its leakage current is 1960@5Min μA. Its capacitance value is 6800uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    29 weeks
    • Price: $2.968
    1. 1+$2.968
    2. 500+$2.938

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.