NichiconLLS1J103MELCCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 5.75A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 5.75 | |
| 2380@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 40 | |
| 59.3 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LLS1J103MELC electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 40 mm tall with a diameter of 35 mm. Its leakage current is 2380@5Min μA. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS1J103MELC aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
