NichiconLLS1H153MELCCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 15000uF 50V 20% (35 X 45mm) Snap-In 10mm 6.56A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 50VDC | |
| 6.56 | |
| 2590@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
