MolexLLP5030B63M020H
Cable Assembly Circular 2m 14AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight Box
Brad M12 Power L-Code Connectors and Cable Assemblies
The Brad M12 Power L-Code Connector System delivers the necessary power for Industry 4.0 electric propulsion with a design that is both compact and reliable. It complies with PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Additionally, Molex Manufacturing's Weld-Slag and Oil-Resistant (WSOR) cables offer robust protection for the cordset and wiring system in challenging conditions.
Applications:
Industrial Automation
- Power supplies of decentralized I/O
- Field-bus-controlled I/O boxes
- Small server/DC motors and drives
- Machine and line builders
- Automotive plants
- DC applications in low-voltage areas
Features and Benefits:
- Delivers 16.0A output current against 10.0A from mini-change
- Helps customers use any matable cable
- Provides a sealed connection to withstand harsh and wet industrial environments
- Enhances operator safety by eliminating the chance of electrical shock from exposed pins
- Supports use in applications where space is limited
- Prevents mis-mating with other M12 connectors being used for input, output, signal or industrial network connections
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

