Murata ManufacturingLLL185R71H222MA01LCapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 50V X7R 20% Wide Terminal SMD 0306 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0022uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 0.8 X 1.6 X 0.5 | |
| 0306 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.5 | |
| 0.0039 |
This LLL185R71H222MA01L multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The LLL185R71H222MA01L MLCC capacitor has a wide terminal termination style. It has a tolerance of 20%. Its capacitance value is 0.0022uF. This product is 0.8 mm long, 0.5 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

