NichiconLLG2G561MELB40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 400V 20% (30 X 40mm) Snap-In 10mm 2.39A 2000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| 2.39 | |
| 1410@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -25 | |
| 85 | |
| Bulk | |
| 30 | |
| 40 | |
| 45.4 | |
| 0.8 |
This electrolytic LLG2G561MELB40 aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1410@5Min μA. The LLG2G561MELB40 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 560uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
