50-75% Off
NichiconLLG2E681MELA35Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2.5A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 250VDC | |
| 2.5 | |
| 1230@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 35 | |
| 28.1 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LLG2E681MELA35 aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 35 mm tall with a diameter of 25 mm. Its leakage current is 1230@5Min μA. The LLG2E681MELA35 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
