HoneywellLLE103101Float and Level Sensors
Level Sensor Photoelectric 12V Digital 5bar 3-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Photoelectric | |
| Lead Wire | |
| Liquid | |
| 5bar | |
| 1000(Max) | |
| Digital | |
| 10 | |
| 12 | |
| 9 | |
| 15(Typ) | |
| -40 | |
| 125 | |
| Plastic | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 19 |
| Package Length | 21.93 |
| PCB changed | 3 |
| 3 |
The LLE103101 level sensor from Honeywell is the ideal tool to use when working with large volumes of water. This device has a maximum of 12 V. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

