| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| GFSK | |
| 300Kbps | |
| 100 to 500|1500 to 2500 | |
| 960 | |
| 150 to 960 | |
| 1.8V | |
| 3.3V | |
| 3.7V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

