Diotec Semiconductor AGLL103CRectifiers
Diode Small Signal Schottky 20V 0.35A 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Single | |
| 20 | |
| 0.35 | |
| 15 | |
| 0.6@0.2A | |
| 5@10V | |
| 400 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 1.6 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

