TE ConnectivityLL01-2AA04Float and Level Sensors
ULTRASONIC SENTIO MINIATURE LIQUID LEVEL SWITCH
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 250psi | |
| 30 | |
| -30 | |
| 80 | |
| Package Height | 50.37 |
| Package Width | 25.4 |
| Package Length | 29.31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

