TE ConnectivityLL01-1AB01Float and Level Sensors
Level Sensor Ultrasonic 30V Digital 250psi 5-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Ultrasonic | |
| Cable | |
| Liquid | |
| 250psi | |
| Digital | |
| 30 | |
| 9|12|15|18|24 | |
| -29 | |
| 80 | |
| Stainless Steel | |
| Mounting | Stud |
| Package Height | 50.37 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

