NichiconLKX2E471MESA25Capacitor Aluminum Electrolytic
Aluminum Electrolytic Capacitor
| Compliant | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 250VDC | |
| Polar | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
