NichiconLKS1K102MESACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 80V 20% (25 X 20mm) Snap-In 10mm 1.55A 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| LKS1K102MESA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 80VDC | |
| 1.55 | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 20 | |
| 16.7 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic LKS1K102MESA aluminum capacitor from Nichicon. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LKS1K102MESA aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

