TAIYO YUDENLK2125330M-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 33uH 20% 400KHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 400K | |
| 0.005 | |
| 1.1 | |
| 30 | |
| 400K | |
| 13M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

