Reduced Price
TAIYO YUDENLK16083R3M-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 10M | |
| 0.03 | |
| 1.3 | |
| 35 | |
| 10M | |
| 38M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

