TAIYO YUDENLK16081R0M-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 1uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 10M | |
| 0.04 | |
| 0.6 | |
| 35 | |
| 10M | |
| 70M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

