STMicroelectronicsLK112M50TRLinear Regulators

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO LK112M50TR linear regulator by STMicroelectronics. Its typical dropout voltage at current is 0.17@60mA|0.29@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 5.5 V that does not exceed 14 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 90mV and line regulation of 40mV a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.24@60mA|0.35@150mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 5,194 parts

Regional Inventory: 2,194

    Total$0.32Price for 1

    2,194 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2190
      Country Of origin:
      China
         
      • Price: $0.3161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,190 parts
      • Price: $0.3161
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1946+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4 parts
      • Price: $0.2168
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 3,000 parts
      • Price: $0.2883

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.