Reduced Price
TAIYO YUDENLK1005R12K-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 0.12uH 10% 25MHz 10Q-Factor Ferrite 0.025A 0.59Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.12u | |
| 10% | |
| 25M | |
| 0.025 | |
| 0.59 | |
| 10 | |
| 25M | |
| 180M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

