AmphenolLJTP02RE-25-35SConnector Circular

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical LJTP02RE-25-35S connector from Amphenol. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a receptacle type gender. It uses the crimp termination method. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.