AmphenolLJT07RT-25-61P(014)Connector Circular
Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 25-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 61.824 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
Connect your circular inputs with this subminiature cylindrical LJT07RT-25-61P(014) connector from Amphenol. Its shell size is 25-61. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 61 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

