AmphenolLJT07RT-23-55P(023)-LCConnector Circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
This input/output subminiature cylindrical LJT07RT-23-55P(023)-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 23-55. This RCP connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

