AmphenolLJT06RE-21-75P-LCConnector Circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical LJT06RE-21-75P-LC connector from Amphenol. Its shell size is 21-75. This PL connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 41.27 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.