STMicroelectronicsLIS3DHHTRAccelerometers
Accelerometer Triple ±2.5g 2.8V 16-Pin CCLGA T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2.5 | |
| Digital | |
| 1.71 | |
| 2.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | CCLGA |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
