STMicroelectronicsLIS2DUX12Accelerometers

Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R

Ultralow-power accelerometer with AI & anti-aliasing

The LIS2DUX12 is a smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine (FSM) and machine learning core (MLC) with adaptive self-configuration (ASC).

The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUX12. The LIS2DUX12 MIPI I3C® slave interface and embedded 128-level FIFO buffer complete a set of features that make this accelerometer a reference in terms of system integration from a standpoint of the bill of materials, processing, or power consumption.

The LIS2DUX12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6 Hz to 800 Hz.

The LIS2DUX12 has a dedicated internal engine to process motion and acceleration detection including free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, and 6D/4D orientation.

The LIS2DUX12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40°C to +85 °C.



Features and Benefits:

  • Acceleration range: ±2/±4/±8/±16 g
  • Enhanced flexibility with embedded FIFO up to 128 samples
  • Low current consumption
    • 2.7µA at 1.6Hz (ultra-low power mode)
    • 6.2µA at 50Hz with Anti-Alias Filter (lower power mode)
    • 10.8µA with Anti-Alias Filter (high performance mode)
  • Tap / Double-tap recognition / Wake up detection / Free fall detection / 6D/4D
  • orientation and Activity / Inactivity
  • Pedometer
  • Embedded machine learning core (MLC)
  • Programmable finite state machine (FSM)
  • I3C interface option


LIS2DUX12 Applications


Applications and Use Cases:

  • IoT / Wearable devices (wristband and smart watches)
  • Game controllers
  • Hearing aids and portable healthcare devices
  • True wireless stereo
  • Wireless sensor nodes
  • Motion-activated user interfaces (screen rotation, tap, double tap)
  • Asset trackers - Shock/Wake-up
  • Alarms - Tilt / Wake-up


A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.