STMicroelectronicsLIS2DTW12TRAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| Digital | |
| 1.62 | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

