STMicroelectronicsLIS2DHTRAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LIS2DHTR | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| Digital | |
| 1.71 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 | |
| Lead Shape | No Lead |
With this specially engineered LIS2DHTR accelerometer from STMicroelectronics you can analyze the relative velocity and speed information from your project. It has a digital output. This device's minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

